Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC849B,235 | |
|---|---|
DigiKey Part Number | 1727-BC849B,235TR-ND - Tape & Reel (TR) 1727-BC849B,235CT-ND - Cut Tape (CT) 1727-BC849B,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849B,235 |
Description | TRANS NPN 30V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC849B,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848B-7-F | Diodes Incorporated | 0 | 31-BC848B-7-FCT-ND | kr.1.39000 | Direct |
| BC848BLT1G | onsemi | 20.458 | BC848BLT1GOSCT-ND | kr.0.89000 | Direct |
| BC848BLT3G | onsemi | 35.389 | BC848BLT3GOSCT-ND | kr.0.89000 | Direct |
| BC849BLT1G | onsemi | 72.536 | BC849BLT1GOSCT-ND | kr.0.82000 | Direct |
| NSVBC848CLT1G | onsemi | 1.391 | NSVBC848CLT1GOSCT-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55800 | kr.5.58 |
| 100 | kr.0.34430 | kr.34.43 |
| 500 | kr.0.24878 | kr.124.39 |
| 1.000 | kr.0.21772 | kr.217.72 |
| 2.000 | kr.0.19144 | kr.382.88 |
| 5.000 | kr.0.16290 | kr.814.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14518 | kr.1,451.80 |
| 20.000 | kr.0.13025 | kr.2,605.00 |
| 30.000 | kr.0.12263 | kr.3,678.90 |
| 50.000 | kr.0.11406 | kr.5,703.00 |
| 70.000 | kr.0.10898 | kr.7,628.60 |
| 100.000 | kr.0.10405 | kr.10,405.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |






