MMSZ5252B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.563
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 19.203
Unit Price: kr.0.70000
Datasheet

Direct


onsemi
In Stock: 4.177
Unit Price: kr.1.66000
Datasheet

Direct


onsemi
In Stock: 9.297
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 50.808
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.403
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 24.316
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 915
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.937
Unit Price: kr.2.94000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22.352
Unit Price: kr.0.77000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11.273
Unit Price: kr.0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.21043
Datasheet

Similar


Diodes Incorporated
In Stock: 11.994
Unit Price: kr.0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.333
Unit Price: kr.0.96000
Datasheet
MMSD3070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252B

DigiKey Part Number
MMSZ5252BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5252B
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes