
SZMMSZ5252BT1G | |
---|---|
DigiKey Part Number | SZMMSZ5252BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5252BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5252BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5252BT1G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5252BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.96600 | kr.9.66 |
100 | kr.0.45440 | kr.45.44 |
500 | kr.0.45120 | kr.225.60 |
1.000 | kr.0.44800 | kr.448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.26240 | kr.787.20 |
6.000 | kr.0.25840 | kr.1,550.40 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |