Direct
Direct
Direct
Direct
Direct
Direct

MMSZ3V9T1 | |
|---|---|
DigiKey Part Number | MMSZ3V9T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ3V9T1 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ3V9T1 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ3V9T1G | onsemi | 137.155 | MMSZ3V9T1GOSCT-ND | kr.1.08000 | Direct |
| MMSZ4686-E3-08 | Vishay General Semiconductor - Diodes Division | 33 | MMSZ4686-E3-08GICT-ND | kr.3.49000 | Direct |
| MMSZ4686-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4686-E3-18GICT-ND | kr.3.49000 | Direct |
| MMSZ4686-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4686-G3-08-ND | kr.0.34538 | Direct |
| MMSZ4686-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4686-G3-18-ND | kr.0.36468 | Direct |



