MMSZ4686-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.930
Unit Price: kr.1.84000
Datasheet

Direct


onsemi
In Stock: 137.155
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 59
Unit Price: kr.2.79000
Datasheet

Upgrade


onsemi
In Stock: 73.043
Unit Price: kr.1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 69.514
Unit Price: kr.1.59000
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4686-G3-08

DigiKey Part Number
MMSZ4686-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4686-G3-08
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9686-7Diodes Incorporated3.93031-DDZ9686-7CT-NDkr.1.84000Direct
MMSZ3V9T1Gonsemi137.155MMSZ3V9T1GOSCT-NDkr.1.08000Direct
SZMMSZ3V9T1Gonsemi59SZMMSZ3V9T1GOSCT-NDkr.2.79000Direct
MMSZ4686T1Gonsemi73.043MMSZ4686T1GOSCT-NDkr.1.14000Upgrade
MMSZ5228BS-7-FDiodes Incorporated69.514MMSZ5228BS-FDICT-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.34538kr.5,180.70
30.000kr.0.32610kr.9,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34538
Unit Price with VAT:kr.0.43173