MMSZ4686-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.883
Unit Price: kr.1.02000
Datasheet

Direct


onsemi
In Stock: 8.587
Unit Price: kr.1.86000
Datasheet

Upgrade


onsemi
In Stock: 33.747
Unit Price: kr.0.70000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 10.201
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.028
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 89.181
Unit Price: kr.0.83000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.703
Unit Price: kr.2.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.319
Unit Price: kr.0.77000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4686-G3-18

DigiKey Part Number
MMSZ4686-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4686-G3-18
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26925kr.2,692.50
20.000kr.0.24437kr.4,887.40
30.000kr.0.23168kr.6,950.40
50.000kr.0.21742kr.10,871.00
70.000kr.0.20897kr.14,627.90
100.000kr.0.20076kr.20,076.00
250.000kr.0.18274kr.45,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26925
Unit Price with VAT:kr.0.33656