Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4686-HE3-08

DigiKey Part Number
MMSZ4686-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ4686-HE3-08GICT-ND - Cut Tape (CT)
MMSZ4686-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4686-HE3-08
Description
DIODE ZENER 3.9V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4686-HE3_A-08Vishay General Semiconductor - Diodes Division15.000112-MMSZ4686-HE3_A-08CT-NDkr.2.60000MFR Recommended
SZMMSZ3V9T1Gonsemi59SZMMSZ3V9T1GOSCT-NDkr.2.79000Direct
SZMMSZ4686T1Gonsemi2.676SZMMSZ4686T1GOSCT-NDkr.2.16000Upgrade
BZT52C3V9-7-FDiodes Incorporated41.282BZT52C3V9-FDICT-NDkr.1.33000Similar
BZT52C3V9S-7-FDiodes Incorporated62.746BZT52C3V9S-FDICT-NDkr.1.59000Similar
In-Stock: 293
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.90700kr.9.07
100kr.0.56430kr.56.43
500kr.0.41350kr.206.75
1.000kr.0.36455kr.364.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500