
MC74VHCT244ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT244ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADWRG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADWRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWR2G | onsemi | 0 | 488-MC74VHCT244ADWR2G-ND | kr.2.58342 | Parametric Equivalent |
| MC74VHCT244ADWRG | onsemi | 260 | 488-MC74VHCT244ADWRGCT-ND | kr.5.71000 | Parametric Equivalent |
| 74AHCT244D-Q100,11 | Nexperia USA Inc. | 3.000 | 1727-74AHCT244D-Q100,11CT-ND | kr.4.44000 | Direct |
| 74VHCT244D,118 | Nexperia USA Inc. | 1.955 | 1727-74VHCT244D,118CT-ND | kr.3.61000 | Direct |
| CAHCT244QDWRG4Q1 | Texas Instruments | 7.765 | 296-CAHCT244QDWRG4Q1CT-ND | kr.7.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.87500 | kr.48.75 |
| 25 | kr.4.40240 | kr.110.06 |
| 100 | kr.3.88450 | kr.388.45 |
| 250 | kr.3.63688 | kr.909.22 |
| 500 | kr.3.50374 | kr.1,751.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36483 | kr.3,364.83 |
| 2.000 | kr.3.26371 | kr.6,527.42 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

