Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT244D,118

DigiKey Part Number
1727-74VHCT244D,118TR-ND - Tape & Reel (TR)
1727-74VHCT244D,118CT-ND - Cut Tape (CT)
1727-74VHCT244D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT244D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT244ADWR2Gonsemi0488-MC74VHCT244ADWR2G-NDkr.2.58342Direct
MC74VHCT244ADWRGonsemi260488-MC74VHCT244ADWRGCT-NDkr.5.71000Direct
CD74HCT244M96Texas Instruments3.315296-14552-1-NDkr.5.07000Similar
SN74AHCT244DWRochester Electronics, LLC4.7802156-SN74AHCT244DW-NDkr.6.97000Similar
SN74AHCT244MDWREPTexas Instruments1.501296-22285-1-NDkr.14.01000Similar
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.56800kr.25.68
25kr.2.29760kr.57.44
100kr.2.00280kr.200.28
250kr.1.86192kr.465.48
500kr.1.77684kr.888.42
1.000kr.1.73247kr.1,732.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52141kr.3,042.82
4.000kr.1.47703kr.5,908.12
6.000kr.1.45482kr.8,728.92
10.000kr.1.43020kr.14,302.00
14.000kr.1.41581kr.19,821.34
20.000kr.1.40197kr.28,039.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250