Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT244QDWRG4Q1

DigiKey Part Number
296-CAHCT244QDWRG4Q1TR-ND - Tape & Reel (TR)
296-CAHCT244QDWRG4Q1CT-ND - Cut Tape (CT)
296-CAHCT244QDWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT244QDWRG4Q1
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAHCT244QDWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT244ADWRGonsemi260488-MC74VHCT244ADWRGCT-NDkr.5.71000Direct
In-Stock: 1.765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.57300kr.55.73
25kr.5.04160kr.126.04
100kr.4.45830kr.445.83
250kr.4.18036kr.1,045.09
500kr.4.01272kr.2,006.36
1.000kr.3.87475kr.3,874.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.08119kr.8,162.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC