Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74HC139ADG

DigiKey Part Number
MC74HC139ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC139ADG
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC139ADG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADR2Gonsemi4.065MC74HC139ADR2GOSCT-NDkr.2.69000MFR Recommended
CD74HC139MTexas Instruments2296-25972-5-NDkr.7.95000Direct
74HC139D,653Nexperia USA Inc.12.0871727-5943-1-NDkr.2.31000Similar
74HC139D-Q100JNexperia USA Inc.2.0701727-74HC139D-Q100JCT-NDkr.2.69000Similar
CD74HC139M96Texas Instruments18.596296-14512-1-NDkr.2.82000Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250

Other Suppliers on DigiKey

89.427In Stock
Ships from Rochester Electronics, LLC