Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139D-Q100J

DigiKey Part Number
1727-74HC139D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC139D-Q100JCT-ND - Cut Tape (CT)
1727-74HC139D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC139D-Q100J
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC139D-Q100J Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADR2Gonsemi4.165MC74HC139ADR2GOSCT-NDkr.2.66000Direct
MC74HC139ADR2G-Qonsemi0488-MC74HC139ADR2G-QTR-NDkr.1.09839Direct
CD74HC139MTexas Instruments2296-25972-5-NDkr.7.86000Similar
CD74HC139M96Texas Instruments18.596296-14512-1-NDkr.2.41000Similar
MC74HC139ADGRochester Electronics, LLC89.4352156-MC74HC139ADG-OS-NDkr.3.17000Similar
In-Stock: 2.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.84500kr.18.45
25kr.1.64320kr.41.08
100kr.1.42330kr.142.33
250kr.1.31820kr.329.55
500kr.1.25468kr.627.34
1.000kr.1.20282kr.1,202.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94532kr.2,363.30
5.000kr.0.91694kr.4,584.70
7.500kr.0.90273kr.6,770.48
12.500kr.0.88700kr.11,087.50
17.500kr.0.87779kr.15,361.32
25.000kr.0.86895kr.21,723.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500