
CD74HC139M96 | |
|---|---|
DigiKey Part Number | 296-14512-2-ND - Tape & Reel (TR) 296-14512-1-ND - Cut Tape (CT) 296-14512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC139M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.76160 | kr.44.04 |
| 100 | kr.1.52620 | kr.152.62 |
| 250 | kr.1.41380 | kr.353.45 |
| 500 | kr.1.34636 | kr.673.18 |
| 1.000 | kr.1.29456 | kr.1,294.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23208 | kr.3,080.20 |
| 5.000 | kr.1.19670 | kr.5,983.50 |
| 7.500 | kr.1.17898 | kr.8,842.35 |
| 12.500 | kr.1.15934 | kr.14,491.75 |
| 17.500 | kr.1.14786 | kr.20,087.55 |
| 25.000 | kr.1.13683 | kr.28,420.75 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

