Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC139M

DigiKey Part Number
296-25972-5-ND
Manufacturer
Manufacturer Product Number
CD74HC139M
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC139M Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC139M96Texas Instruments18.596296-14512-1-NDkr.2.82000MFR Recommended
MC74HC139ADR2Gonsemi4.065MC74HC139ADR2GOSCT-NDkr.2.69000Direct
74HC139D,653Nexperia USA Inc.12.0871727-5943-1-NDkr.2.31000Similar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.95000kr.7.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.95000
Unit Price with VAT:kr.9.93750