
MC74ACT132DG | |
|---|---|
DigiKey Part Number | MC74ACT132DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT132DG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT132DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.77100 | kr.27.71 |
| 55 | kr.2.28818 | kr.125.85 |
| 110 | kr.2.14927 | kr.236.42 |
| 275 | kr.2.00229 | kr.550.63 |
| 550 | kr.1.91376 | kr.1,052.57 |
| 1.045 | kr.1.84576 | kr.1,928.82 |
| 2.530 | kr.1.77014 | kr.4,478.45 |
| 5.005 | kr.1.72335 | kr.8,625.37 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |







