
MC100EP139DWG | |
|---|---|
DigiKey Part Number | MC100EP139DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP139DWG |
Description | IC CLOCK GENERATOR 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP139DWG Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input NECL, PECL | Supplier Device Package 20-SOIC |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.20000 | kr.199.20 |
| 10 | kr.161.25800 | kr.1,612.58 |
| 38 | kr.148.19763 | kr.5,631.51 |
| 114 | kr.140.57333 | kr.16,025.36 |
| 266 | kr.136.10669 | kr.36,204.38 |
| Unit Price without VAT: | kr.199.20000 |
|---|---|
| Unit Price with VAT: | kr.249.00000 |







