
CD74HCT21E | |
|---|---|
DigiKey Part Number | 296-9262-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT21E |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT21E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.23700 | kr.42.37 |
| 25 | kr.3.81960 | kr.95.49 |
| 100 | kr.3.35900 | kr.335.90 |
| 250 | kr.3.13964 | kr.784.91 |
| 500 | kr.3.00744 | kr.1,503.72 |
| 1.000 | kr.2.89858 | kr.2,898.58 |
| 2.500 | kr.2.78368 | kr.6,959.20 |
| 5.000 | kr.2.71441 | kr.13,572.05 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |




