Direct
Similar
Similar



MC74AC253DR2 | |
|---|---|
DigiKey Part Number | MC74AC253DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74AC253DR2 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC253DR2 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC253DR2G | onsemi | 238 | MC74AC253DR2GOSCT-ND | kr.4.06000 | Direct |
| CD74AC253M | Rochester Electronics, LLC | 7.132 | 2156-CD74AC253M-ND | kr.9.13000 | Similar |
| CD74AC253M96 | Texas Instruments | 25.561 | 296-CD74AC253M96CT-ND | kr.6.28000 | Similar |



