Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 2 x 4:1 16-SOIC
16 SOIC Pin View

MC74AC253DR2G

DigiKey Part Number
MC74AC253DR2GOSTR-ND - Tape & Reel (TR)
MC74AC253DR2GOSCT-ND - Cut Tape (CT)
MC74AC253DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC253DR2G
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC253DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.88500kr.28.85
25kr.2.58920kr.64.73
100kr.2.26150kr.226.15
250kr.2.10540kr.526.35
500kr.2.01104kr.1,005.52
1.000kr.1.97206kr.1,972.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.85143kr.4,628.57
5.000kr.1.80204kr.9,010.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500