
CD74AC253M96 | |
|---|---|
DigiKey Part Number | 296-CD74AC253M96TR-ND - Tape & Reel (TR) 296-CD74AC253M96CT-ND - Cut Tape (CT) 296-CD74AC253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC253M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.59100 | kr.45.91 |
| 25 | kr.4.14080 | kr.103.52 |
| 100 | kr.3.64900 | kr.364.90 |
| 250 | kr.3.41356 | kr.853.39 |
| 500 | kr.3.27596 | kr.1,637.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03172 | kr.7,579.30 |
| 5.000 | kr.2.95743 | kr.14,787.15 |
| 7.500 | kr.2.92022 | kr.21,901.65 |
| 12.500 | kr.2.87902 | kr.35,987.75 |
| 17.500 | kr.2.85493 | kr.49,961.28 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

