
CD74AC253M | |
|---|---|
DigiKey Part Number | 296-4242-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC253M |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CD74AC253M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.74500 | kr.67.45 |
| 40 | kr.5.85300 | kr.234.12 |
| 120 | kr.5.35458 | kr.642.55 |
| 280 | kr.5.06293 | kr.1,417.62 |
| 520 | kr.4.88952 | kr.2,542.55 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

