Direct
Similar



MC14042BDR2 | |
|---|---|
DigiKey Part Number | MC14042BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14042BDR2 |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14042BDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |





