LM833D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: kr.3.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: kr.0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: kr.2.57000
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: kr.10.29000
Datasheet

Similar


Texas Instruments
In Stock: 1.713
Unit Price: kr.9.07000
Datasheet

Similar


Texas Instruments
In Stock: 11.560
Unit Price: kr.4.57000
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: kr.14.08000
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: kr.11.64000
Datasheet

Similar


Texas Instruments
In Stock: 560
Unit Price: kr.8.49000
Datasheet

Similar


Texas Instruments
In Stock: 11.884
Unit Price: kr.7.07000
Datasheet

Similar


Texas Instruments
In Stock: 155
Unit Price: kr.2.96000
Datasheet

Similar


Texas Instruments
In Stock: 370
Unit Price: kr.2.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.66365
Datasheet

Similar


Texas Instruments
In Stock: 1.812
Unit Price: kr.7.14000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833D

DigiKey Part Number
488-LM833D-ND
Manufacturer
Manufacturer Product Number
LM833D
Description
OPERATIONAL AMPLIFIER, LOW NOISE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
29 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes