FPF1204BUCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 30.570
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 7.271
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 2.379
Unit Price: kr.8.17000
Datasheet

Similar


Texas Instruments
In Stock: 24.795
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: kr.8.17000
Datasheet
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1204BUCX

DigiKey Part Number
FPF1204BUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1204BUCX
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
FPF1204BUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.2A
Rds On (Typ)
45mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes