Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22913BYZVR

DigiKey Part Number
296-29697-2-ND - Tape & Reel (TR)
296-29697-1-ND - Cut Tape (CT)
296-29697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22913BYZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22913BYZVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.88x0.88)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.29200kr.32.92
25kr.2.95800kr.73.95
100kr.2.58810kr.258.81
250kr.2.41124kr.602.81
500kr.2.30490kr.1,152.45
1.000kr.2.21726kr.2,217.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10902kr.6,327.06
6.000kr.2.05605kr.12,336.30
9.000kr.2.02953kr.18,265.77
15.000kr.2.00013kr.30,001.95
21.000kr.1.98296kr.41,642.16
30.000kr.1.96644kr.58,993.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750