Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22913BYZVT

DigiKey Part Number
296-29760-2-ND - Tape & Reel (TR)
296-29760-1-ND - Cut Tape (CT)
296-29760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22913BYZVT
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22913BYZVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.88x0.88)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.89600kr.58.96
25kr.5.33680kr.133.42
100kr.4.72090kr.472.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.42668kr.1,106.67
500kr.4.24958kr.2,124.79
750kr.4.16089kr.3,120.67
1.250kr.4.06253kr.5,078.16
1.750kr.4.00508kr.7,008.89
2.500kr.3.94982kr.9,874.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250