
FPF1204UCX | |
|---|---|
DigiKey Part Number | FPF1204UCXTR-ND - Tape & Reel (TR) FPF1204UCXCT-ND - Cut Tape (CT) FPF1204UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1204UCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1204UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.2A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.36000 | kr.23.60 |
| 25 | kr.2.10920 | kr.52.73 |
| 100 | kr.1.83320 | kr.183.32 |
| 250 | kr.1.70164 | kr.425.41 |
| 500 | kr.1.62228 | kr.811.14 |
| 1.000 | kr.1.55696 | kr.1,556.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43327 | kr.4,299.81 |
| 6.000 | kr.1.39491 | kr.8,369.46 |
| 9.000 | kr.1.37571 | kr.12,381.39 |
| 15.000 | kr.1.35443 | kr.20,316.45 |
| 21.000 | kr.1.34200 | kr.28,182.00 |
| 30.000 | kr.1.33003 | kr.39,900.90 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |





