Similar
Similar

EGP30J | |
|---|---|
DigiKey Part Number | 488-EGP30JTR-ND - Tape & Reel (TR) 488-EGP30JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30J |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30J Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460G | onsemi | 2.872 | MUR460GOS-ND | kr.6.86000 | Similar |
| MUR460RLG | onsemi | 9.832 | MUR460RLGOSCT-ND | kr.6.92000 | Similar |
| EGP30J | onsemi | 0 | 488-EGP30JCT-ND | kr.8.59000 | Parametric Equivalent |
| STTH3L06 | STMicroelectronics | 19.809 | 497-3246-1-ND | kr.4.68000 | Similar |
| STTH3R06 | STMicroelectronics | 1.001 | 497-4414-1-ND | kr.4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.5.38400 | kr.53.84 |
| 100 | kr.3.54920 | kr.354.92 |
| 500 | kr.2.76002 | kr.1,380.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.25283 | kr.2,816.04 |
| 2.500 | kr.2.06553 | kr.5,163.82 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |







