Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R06RL

DigiKey Part Number
497-4415-2-ND - Tape & Reel (TR)
497-4415-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH3R06RL
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH3R06RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH3R06SSTMicroelectronics6.760497-3779-1-NDkr.5.00000MFR Recommended
BY253P-E3/54Vishay General Semiconductor - Diodes Division4.666BY253P-E3/54GICT-NDkr.9.55000Similar
EGP30Jonsemi0488-EGP30JCT-NDkr.8.59000Similar
In-Stock: 8.290
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.85200kr.28.52
100kr.1.83010kr.183.01
500kr.1.38802kr.694.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.900kr.1.13325kr.2,153.18
3.800kr.1.03078kr.3,916.96
5.700kr.0.97854kr.5,577.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500