
UF5406 | |
|---|---|
DigiKey Part Number | 4878-UF5406CT-ND - Cut Tape (CT) 4878-UF5406TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5406 |
Description | DIODE STANDARD 600V 3A DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5406 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.00000 | kr.20.00 |
| 100 | kr.1.26600 | kr.126.60 |
| 500 | kr.0.94792 | kr.473.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.0.77746 | kr.1,321.68 |
| 3.400 | kr.0.70148 | kr.2,385.03 |
| 5.100 | kr.0.66273 | kr.3,379.92 |
| 8.500 | kr.0.61915 | kr.5,262.77 |
| 11.900 | kr.0.59334 | kr.7,060.75 |
| 17.000 | kr.0.56825 | kr.9,660.25 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

