


UF5406-E3/54 | |
|---|---|
DigiKey Part Number | UF5406-E3/54GITR-ND - Tape & Reel (TR) UF5406-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5406-E3/54 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 36pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.12800 | kr.51.28 |
| 100 | kr.3.37040 | kr.337.04 |
| 500 | kr.2.61540 | kr.1,307.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.26869 | kr.3,176.17 |
| 2.800 | kr.2.08059 | kr.5,825.65 |
| 4.200 | kr.1.98478 | kr.8,336.08 |
| 7.000 | kr.1.87710 | kr.13,139.70 |
| 9.800 | kr.1.81334 | kr.17,770.73 |
| 14.000 | kr.1.75138 | kr.24,519.32 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |





