Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT810MTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT810MTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT810MTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT810MTBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810MEUR+T | Analog Devices Inc./Maxim Integrated | 988 | MAX810MEUR+TCT-ND | kr.34.36000 | Similar |
| APX810-44SAG-7 | Diodes Incorporated | 6.485 | APX810-44SAGDICT-ND | kr.1.67000 | Parametric Equivalent |
| APX810-44SRG-7 | Diodes Incorporated | 3.000 | 981-APX810-44SRG-7-CHP | kr.0.62190 | Parametric Equivalent |
| MIC810MUY-TR | Microchip Technology | 0 | 576-2911-2-ND | kr.2.05120 | Parametric Equivalent |
| STM810MWX6F | STMicroelectronics | 2.557 | 497-STM810MWX6FCT-ND | kr.3.72000 | Parametric Equivalent |







