


STM810MWX6F | |
|---|---|
DigiKey Part Number | 497-STM810MWX6FTR-ND - Tape & Reel (TR) 497-STM810MWX6FCT-ND - Cut Tape (CT) 497-STM810MWX6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810MWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810MWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810MARTZ-REEL7 | Analog Devices Inc. | 1.875 | 505-ADM810MARTZ-REEL7CT-ND | kr.15.19000 | Similar |
| MAX810MEUR+T | Analog Devices Inc./Maxim Integrated | 988 | MAX810MEUR+TCT-ND | kr.34.36000 | Similar |
| APX810-44SAG-7 | Diodes Incorporated | 6.485 | APX810-44SAGDICT-ND | kr.1.67000 | Parametric Equivalent |
| APX810-44SRG-7 | Diodes Incorporated | 3.000 | 981-APX810-44SRG-7-CHP | kr.0.62190 | Parametric Equivalent |
| TCM810MENB713 | Microchip Technology | 26.314 | 150-TCM810MENB713CT-ND | kr.2.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.63500 | kr.26.35 |
| 25 | kr.2.35640 | kr.58.91 |
| 100 | kr.2.05180 | kr.205.18 |
| 250 | kr.1.90712 | kr.476.78 |
| 500 | kr.1.81968 | kr.909.84 |
| 1.000 | kr.1.74781 | kr.1,747.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65904 | kr.4,977.12 |
| 6.000 | kr.1.61557 | kr.9,693.42 |
| 9.000 | kr.1.59381 | kr.14,344.29 |
| 15.000 | kr.1.56969 | kr.23,545.35 |
| 21.000 | kr.1.55561 | kr.32,667.81 |
| 30.000 | kr.1.54205 | kr.46,261.50 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

