Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-44SRG-7

DigiKey Part Number
APX810-44SRGDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX810-44SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX810-44SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810S-44SR-7Diodes Incorporated2.98231-APX810S-44SR-7CT-NDkr.1.59000Direct
APX810-44SAG-7Diodes Incorporated6.485APX810-44SAGDICT-NDkr.1.65000Parametric Equivalent
APX810-44SRG-7Diodes Incorporated3.000981-APX810-44SRG-7-CHPkr.0.61511Parametric Equivalent
MIC810MUY-TRMicrochip Technology0576-2911-2-NDkr.2.02880Parametric Equivalent
STM810MWX6FSTMicroelectronics2.557497-STM810MWX6FCT-NDkr.3.68000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61511kr.1,845.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.61511
Unit Price with VAT:kr.0.76889