Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-44SAG-7

DigiKey Part Number
APX810-44SAGDITR-ND - Tape & Reel (TR)
APX810-44SAGDICT-ND - Cut Tape (CT)
APX810-44SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX810-44SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX810-44SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12900kr.11.29
25kr.0.99680kr.24.92
100kr.0.85270kr.85.27
250kr.0.78464kr.196.16
500kr.0.74342kr.371.71
1.000kr.0.70957kr.709.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66773kr.2,003.19
6.000kr.0.64725kr.3,883.50
9.000kr.0.63701kr.5,733.09
15.000kr.0.62564kr.9,384.60
21.000kr.0.61900kr.12,999.00
30.000kr.0.61262kr.18,378.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250