74VHCT373ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.887
Unit Price: kr.5.72000
Datasheet

Direct


Texas Instruments
In Stock: 13.999
Unit Price: kr.4.18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.945
Unit Price: kr.8.36000
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: kr.3.79000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT373ASJX

DigiKey Part Number
74VHCT373ASJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT373ASJX
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT373ASJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes