D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ATNSR

DigiKey Part Number
296-SN74LV373ATNSRTR-ND - Tape & Reel (TR)
296-SN74LV373ATNSRCT-ND - Cut Tape (CT)
296-SN74LV373ATNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373ATNSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ATNSR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.92300kr.29.23
25kr.2.62240kr.65.56
100kr.2.29000kr.229.00
250kr.2.13176kr.532.94
500kr.2.03654kr.1,018.27
1.000kr.1.95811kr.1,958.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89354kr.3,787.08
4.000kr.1.84038kr.7,361.52
6.000kr.1.81377kr.10,882.62
10.000kr.1.78427kr.17,842.70
14.000kr.1.76704kr.24,738.56
20.000kr.1.75046kr.35,009.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC