


SN74AHCT373DW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT373DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.98500 | kr.59.85 |
| 25 | kr.5.42200 | kr.135.55 |
| 100 | kr.4.80060 | kr.480.06 |
| 250 | kr.4.50444 | kr.1,126.11 |
| 500 | kr.4.32590 | kr.2,162.95 |
| 1.000 | kr.4.17907 | kr.4,179.07 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

