
SN74AHCT373NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT373NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT373NSRCT-ND - Cut Tape (CT) 296-SN74AHCT373NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373NSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT373NSR | Texas Instruments | 1.887 | 296-SN74AHCT373NSRCT-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.63920 | kr.90.98 |
| 100 | kr.3.19920 | kr.319.92 |
| 250 | kr.2.98944 | kr.747.36 |
| 500 | kr.2.86276 | kr.1,431.38 |
| 1.000 | kr.2.75853 | kr.2,758.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.67272 | kr.5,345.44 |
| 4.000 | kr.2.60213 | kr.10,408.52 |
| 6.000 | kr.2.56677 | kr.15,400.62 |
| 10.000 | kr.2.52759 | kr.25,275.90 |
| 14.000 | kr.2.50470 | kr.35,065.80 |
| 20.000 | kr.2.48268 | kr.49,653.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

