74VHCT373AM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 415
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 557
Unit Price: kr.6.49000
Datasheet

Parametric Equivalent


onsemi
In Stock: 32.046
Unit Price: kr.12.09000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 28.945
Unit Price: kr.8.36000
Datasheet

Direct


Texas Instruments
In Stock: 34
Unit Price: kr.3.79000
Datasheet

Similar


Texas Instruments
In Stock: 1.887
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 63.103
Unit Price: kr.3.47220
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT373AM

DigiKey Part Number
74VHCT373AM-ND
Manufacturer
Manufacturer Product Number
74VHCT373AM
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT373AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes