Parametric Equivalent

MC74VHCT373ADWRG | |
|---|---|
DigiKey Part Number | MC74VHCT373ADWRGOSTR-ND - Tape & Reel (TR) MC74VHCT373ADWRGOSCT-ND - Cut Tape (CT) MC74VHCT373ADWRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT373ADWRG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT373ADWRG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT573AMX | Rochester Electronics, LLC | 63.103 | 2156-74VHCT573AMX-ND | kr.0.53116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46390 | kr.3,463.90 |
| Unit Price without VAT: | kr.3.46390 |
|---|---|
| Unit Price with VAT: | kr.4.32988 |


