74VHCT04AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.339
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.447
Unit Price: kr.2.44000
Datasheet

Similar


Texas Instruments
In Stock: 24.939
Unit Price: kr.2.44000
Datasheet

Similar


Texas Instruments
In Stock: 19.601
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.092
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 20
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 4.485
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.500
Unit Price: kr.1.22170
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.500
Unit Price: kr.1.28600
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: kr.1.28600
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.306
Unit Price: kr.6.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.787
Unit Price: kr.2.51000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT04AMTC

DigiKey Part Number
74VHCT04AMTC-ND
Manufacturer
Manufacturer Product Number
74VHCT04AMTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes