
74VHCT04AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT04AMTCXTR-ND - Tape & Reel (TR) 74VHCT04AMTCXCT-ND - Cut Tape (CT) 74VHCT04AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT04AMTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.88400 | kr.18.84 |
| 25 | kr.1.67960 | kr.41.99 |
| 100 | kr.1.45450 | kr.145.45 |
| 250 | kr.1.34720 | kr.336.80 |
| 500 | kr.1.28228 | kr.641.14 |
| 1.000 | kr.1.22974 | kr.1,229.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17247 | kr.2,931.17 |
| 5.000 | kr.1.13850 | kr.5,692.50 |
| 7.500 | kr.1.12147 | kr.8,411.02 |
| 12.500 | kr.1.10263 | kr.13,782.88 |
| 17.500 | kr.1.09160 | kr.19,103.00 |
| 25.000 | kr.1.08100 | kr.27,025.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |




