
SN74AHCT04DBR | |
|---|---|
DigiKey Part Number | 296-4640-2-ND - Tape & Reel (TR) 296-4640-1-ND - Cut Tape (CT) 296-4640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.69900 | kr.16.99 |
| 25 | kr.1.51160 | kr.37.79 |
| 100 | kr.1.30540 | kr.130.54 |
| 250 | kr.1.20740 | kr.301.85 |
| 500 | kr.1.14842 | kr.574.21 |
| 1.000 | kr.1.09986 | kr.1,099.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05989 | kr.2,119.78 |
| 4.000 | kr.1.02699 | kr.4,107.96 |
| 6.000 | kr.1.01051 | kr.6,063.06 |
| 10.000 | kr.0.99225 | kr.9,922.50 |
| 14.000 | kr.0.98157 | kr.13,741.98 |
| 20.000 | kr.0.97131 | kr.19,426.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

