Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT04PW,118

DigiKey Part Number
1727-3997-2-ND - Tape & Reel (TR)
1727-3997-1-ND - Cut Tape (CT)
1727-3997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT04PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT04T14-13Diodes Incorporated2.50031-74AHCT04T14-13CT-NDkr.1.65000Direct
74VHCT04AMTCXonsemi2.10274VHCT04AMTCXCT-NDkr.2.66000Similar
MC74VHCT04ADTR2Gonsemi4.447MC74VHCT04ADTR2GOSCT-NDkr.2.41000Similar
SN74AHCT04DBRTexas Instruments24.939296-4640-1-NDkr.2.41000Similar
SN74AHCT04DGVRTexas Instruments19.601296-4641-1-NDkr.1.90000Similar
In-Stock: 953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.22400kr.12.24
25kr.1.08800kr.27.20
100kr.0.93260kr.93.26
250kr.0.85944kr.214.86
500kr.0.81532kr.407.66
1.000kr.0.77887kr.778.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60410kr.1,510.25
5.000kr.0.58451kr.2,922.55
7.500kr.0.57470kr.4,310.25
12.500kr.0.56383kr.7,047.88
17.500kr.0.55748kr.9,755.90
25.000kr.0.55137kr.13,784.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500