74VHC138MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 7.106
Unit Price: kr.2.11000
Datasheet

Direct


Texas Instruments
In Stock: 18.643
Unit Price: kr.2.94000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4.900
Unit Price: kr.2.37000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.212
Unit Price: kr.3.07000
Datasheet

Similar


Texas Instruments
In Stock: 53.508
Unit Price: kr.2.94000
Datasheet

Similar


Texas Instruments
In Stock: 1.905
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.361
Unit Price: kr.6.59000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC138MTC

DigiKey Part Number
74VHC138MTC-ND
Manufacturer
Manufacturer Product Number
74VHC138MTC
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC138MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types