Decoder 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC138FT

DigiKey Part Number
74VHC138FTTR-ND - Tape & Reel (TR)
74VHC138FTCT-ND - Cut Tape (CT)
74VHC138FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC138FT
Description
IC DECODER 1 X 3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC138FT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Toshiba Semiconductor and Storage
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC138PW-Q100JNexperia USA Inc.2.1231727-74AHC138PW-Q100JCT-NDkr.119.91000Upgrade
In-Stock: 8.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.46500kr.14.65
25kr.1.30080kr.32.52
100kr.1.12090kr.112.09
250kr.1.03520kr.258.80
500kr.0.98346kr.491.73
1.000kr.0.94086kr.940.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.89582kr.2,239.55
5.000kr.0.86867kr.4,343.35
7.500kr.0.85508kr.6,413.10
12.500kr.0.84002kr.10,500.25
17.500kr.0.83122kr.14,546.35
25.000kr.0.82275kr.20,568.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250