Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138PW-Q100J

DigiKey Part Number
1727-74AHC138PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC138PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC138PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138PW-Q100J
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC138DTR2Gonsemi2.376MC74VHC138DTR2GOSCT-NDkr.3.61000Direct
SN74AHC138PWRTexas Instruments20.917296-1084-1-NDkr.2.92000Direct
74VHC138FTToshiba Semiconductor and Storage8.96074VHC138FTCT-NDkr.2.09000Similar
SN74AHC138PWRochester Electronics, LLC9.1942156-SN74AHC138PW-NDkr.6.53000Similar
In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.70500kr.17.05
25kr.1.51920kr.37.98
100kr.1.31360kr.131.36
250kr.1.21552kr.303.88
500kr.1.15616kr.578.08
1.000kr.1.10734kr.1,107.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90571kr.2,264.28
5.000kr.0.87833kr.4,391.65
7.500kr.0.86462kr.6,484.65
12.500kr.0.84942kr.10,617.75
17.500kr.0.84054kr.14,709.45
25.000kr.0.83200kr.20,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750