
SN74AHC138DBR | |
|---|---|
DigiKey Part Number | 296-4541-2-ND - Tape & Reel (TR) 296-4541-1-ND - Cut Tape (CT) 296-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138DBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.82000 | kr.45.50 |
| 100 | kr.1.57760 | kr.157.76 |
| 250 | kr.1.46228 | kr.365.57 |
| 500 | kr.1.39276 | kr.696.38 |
| 1.000 | kr.1.34150 | kr.1,341.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06992 | kr.2,139.84 |
| 4.000 | kr.1.03671 | kr.4,146.84 |
| 6.000 | kr.1.02008 | kr.6,120.48 |
| 10.000 | kr.1.00164 | kr.10,016.40 |
| 14.000 | kr.0.99086 | kr.13,872.04 |
| 20.000 | kr.0.98050 | kr.19,610.00 |
| 50.000 | kr.0.95820 | kr.47,910.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

