Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX273MTCX

DigiKey Part Number
74LVX273MTCXTR-ND - Tape & Reel (TR)
74LVX273MTCXCT-ND - Cut Tape (CT)
74LVX273MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX273MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX273MTCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14.5ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC273PWRTexas Instruments2.271296-SN74AHC273PWRCT-NDkr.2.56000Similar
SN74LV273ADBRTexas Instruments5.975296-12349-1-NDkr.3.21000Similar
SN74LV273ADGVRTexas Instruments1.948296-3810-1-NDkr.7.56000Similar
SN74LV273APWTexas Instruments3.499296-26550-5-NDkr.5.26000Similar
SN74LV273APWRTexas Instruments54.580296-3812-1-NDkr.4.81000Similar
In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.43600kr.34.36
25kr.3.08720kr.77.18
100kr.2.70370kr.270.37
250kr.2.52144kr.630.36
500kr.2.41158kr.1,205.79
1.000kr.2.38317kr.2,383.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.22550kr.5,563.75
5.000kr.2.16791kr.10,839.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250